RMF06FT1131
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMF06FT1131 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF06FT1131 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF06FT1131 by TA-I Technology Co Ltd

RMF06FT1131
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1130 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RMF06FT1131
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMF06FT1131

This table gives cross-reference parts and alternative options found for RMF06FT1131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT1131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT031131FP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RMF06FT1131 vs RTT031131FP2
CR0603-16W-1131FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RMF06FT1131 vs CR0603-16W-1131FT-13
ADF06031K131%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RMF06FT1131 vs ADF06031K131%100PPM/KKP10
RTT031131FBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RMF06FT1131 vs RTT031131FBA
0603WGF1131T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd RMF06FT1131 vs 0603WGF1131T5E
BCTS000603-1131FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp RMF06FT1131 vs BCTS000603-1131FTP
WCR-WCR0603LF-1131-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1130ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors RMF06FT1131 vs WCR-WCR0603LF-1131-F-P-LT
RM06FTN1131 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RMF06FT1131 vs RM06FTN1131
RMC16K1131FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMF06FT1131 vs RMC16K1131FB
CR0603-16W-1131FPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RMF06FT1131 vs CR0603-16W-1131FPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF06FT1131 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF06FT1131 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMF06FT1131 would you like to use for your alert(s)?
  • Please alert me when RMF06FT1131 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF06FT1131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF06FT1131 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF06FT1131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF06FT1131.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF06FT1131 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: