Part Details for RMEH2BL by Panduit Corp
Overview of RMEH2BL by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEH2BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4245
|
Newark | Printer Ribbon, Hybrid Wax/Resin, Black, 63.5Mm W, Accessory Type:Printer Ribbon, For Use With:Panduit S Tdp43Me Desktop Printer, Self-Laminating, Heat-Shrink, Component & Non-Laminated Labels, Product Range:-, Colour:Black Rohs Compliant: Yes |Panduit RMEH2BL Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8100 / $39.2300 | Buy Now |
DISTI #
298-12037-ND
|
DigiKey | RIBBON HYBRID 2.50" WIDE 300' L Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$31.5135 / $36.6000 | Buy Now |
DISTI #
RMEH2BL
|
Avnet Americas | RIBBON HYBRID 2.50 INCHES WIDE FOR US - Bulk (Alt: RMEH2BL) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5500 | Buy Now |
DISTI #
644-RMEH2BL
|
Mouser Electronics | Printers Ribbon, Hybrid 2.50W, 300' L RoHS: Compliant | 13 |
|
$32.3300 / $36.2100 | Buy Now |
DISTI #
70279938
|
RS | Printer Reel & Roll, For Use W/ TDP43ME Thermal Transfer Desktop Printer | Panduit RMEH2BL RoHS: Compliant Min Qty: 1 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Reel | 2 |
|
$31.6600 / $36.6000 | Buy Now |
DISTI #
PANRMEH2BL
|
Heilind Electronics | Ribbon, Hybrid, 2.50 inches l wide, 300' | Americas - 0 in Stock |
|
$26.4206 / $33.8184 | Buy Now |
|
Onlinecomponents.com | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 2.5" (63.5 mm) wide. It comes in packages of 1. RoHS: Compliant |
22 In Stock 21 Factory Stock |
|
$34.5700 / $46.0800 | Buy Now |
DISTI #
79000877
|
Verical | Black, Hybrid Thermal Transfer Ribbon RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2335 | Americas - 22 |
|
$41.9030 / $58.3291 | Buy Now |
DISTI #
000000000003584699
|
Sager | Printers Ribbon, Hybrid 2.50W, 300' L Min Qty: 2 | 0 |
|
$20.8800 / $27.2700 | Buy Now |
|
Master Electronics | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 2.5" (63.5 mm) wide. It comes in packages of 1. RoHS: Compliant |
22 In Stock 21 Factory Stock |
|
$34.5700 / $46.0800 | Buy Now |