Part Details for RMEF2512FT154R by SEI Stackpole Electronics Inc
Overview of RMEF2512FT154R by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512FT154R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512FT154R-ND
|
DigiKey | RES 154 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RMEF2512FT154R
|
Avnet Americas | Resistor General Purpose Thick Film 2512 154 Ohm 1% 1W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT154R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
708-RMEF2512FT154R
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 154 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1670 / $0.1890 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1720 / $0.2500 | Buy Now | |
|
NAC | RES Pb Free, 2512, 154 ohm, 1%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2512FT154R
RMEF2512FT154R CAD Models
RMEF2512FT154R Part Data Attributes:
|
RMEF2512FT154R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512FT154R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512FT154R
This table gives cross-reference parts and alternative options found for RMEF2512FT154R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512FT154R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F1540AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMEF2512FT154R vs RCM6432F1540AS |
CR-12FL4--154R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RMEF2512FT154R vs CR-12FL4--154R- |
RK73HW3ALTE1540F | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMEF2512FT154R vs RK73HW3ALTE1540F |
TSR1GTF1540V | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RMEF2512FT154R vs TSR1GTF1540V |
CR2512-1W-1540FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMEF2512FT154R vs CR2512-1W-1540FPT-13 |
RK73H3ALBK1540F | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMEF2512FT154R vs RK73H3ALBK1540F |
RMC-241540FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMEF2512FT154R vs RMC-241540FB |
232276361541 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2512FT154R vs 232276361541 |
CR2512-1W-1540FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMEF2512FT154R vs CR2512-1W-1540FT-13 |
CQ121WF1540T4E | Fixed Resistor, 1W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512FT154R vs CQ121WF1540T4E |