RMEF2010FT162R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMEF2010FT162R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for RMEF2010FT162R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMEF2010FT162RTR-ND
DigiKey RES 162 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.1516
$0.1516 Buy Now
DISTI # RMEF2010FT162R
Avnet Americas Resistor General Purpose Thick Film 2010 162 Ohm 1% 3/4W ?200ppm/?C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT162R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMEF2010FT162R
Mouser Electronics Thick Film Resistors - SMD RES Pb Free, 2010, 162 ohm, 1%, 0.75W RoHS: Compliant 0
  • 4,000 $0.1410
  • 8,000 $0.1390
  • 24,000 $0.1340
$0.1340 / $0.1410 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 60 $0.4000
  • 100 $0.3800
  • 250 $0.2710
  • 500 $0.1900
  • 1,000 $0.1730
  • 4,000 $0.1420
  • 8,000 $0.1280
  • 12,000 $0.1250
$0.1250 / $0.4000 Buy Now
NAC RES Pb Free, 2010, 162 ohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
RFQ

CAD Models for RMEF2010FT162R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMEF2010FT162R by SEI Stackpole Electronics Inc

RMEF2010FT162R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
162 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMEF2010FT162R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMEF2010FT162R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMEF2010FT162R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMEF2010FT162R would you like to use for your alert(s)?
  • Please alert me when RMEF2010FT162R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMEF2010FT162R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMEF2010FT162R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMEF2010FT162R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMEF2010FT162R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMEF2010FT162R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: