Part Details for RMEF2010FT14R3 by SEI Stackpole Electronics Inc
Overview of RMEF2010FT14R3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2010FT14R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010FT14R3TR-ND
|
DigiKey | RES 14.3 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
RMEF2010FT14R3
|
Avnet Americas | Resistor General Purpose Thick Film 2010 14.3 Ohm 1% 3/4W ?200ppm/?C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT14R3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF2010FT14R3
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 14.3 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.1340 / $0.1410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.4000 | Buy Now |
|
NAC | RES Pb Free, 2010, 14.3 ohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2010FT14R3
RMEF2010FT14R3 CAD Models
RMEF2010FT14R3 Part Data Attributes
|
RMEF2010FT14R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010FT14R3
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2010FT14R3
This table gives cross-reference parts and alternative options found for RMEF2010FT14R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010FT14R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X14R3FGL | Fixed Resistor, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMEF2010FT14R3 vs MR20X14R3FGL |
RK73HW2HTTEB14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMEF2010FT14R3 vs RK73HW2HTTEB14R3F |
MC2010-14R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT14R3 vs MC2010-14R3-FTW |
RMC1/2K14R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMEF2010FT14R3 vs RMC1/2K14R3FTE |
CR-0AFL9--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMEF2010FT14R3 vs CR-0AFL9--14R3 |
RTT2014R3FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMEF2010FT14R3 vs RTT2014R3FE4 |
RK73HW2HTBK14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMEF2010FT14R3 vs RK73HW2HTBK14R3F |
9C20101214R3FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMEF2010FT14R3 vs 9C20101214R3FKPF5 |
MC2010-14R3-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT14R3 vs MC2010-14R3-FBW |
SR2010FK-0714R3L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMEF2010FT14R3 vs SR2010FK-0714R3L |