Part Details for RMEF2010FT12R4 by SEI Stackpole Electronics Inc
Overview of RMEF2010FT12R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RMEF2010FT12R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010FT12R4TR-ND
|
DigiKey | RES 12.4 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
RMEF2010FT12R4
|
Avnet Americas | Resistor General Purpose Thick Film 2010 12.4 Ohm 1% 3/4W ?200ppm/?C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT12R4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF2010FT12R4
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 12.4 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.1340 / $0.1410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.4000 | Buy Now |
|
NAC | RES Pb Free, 2010, 12.4 ohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2010FT12R4
RMEF2010FT12R4 CAD Models
RMEF2010FT12R4 Part Data Attributes
|
RMEF2010FT12R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010FT12R4
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |