Part Details for RMEF2010FT105K by SEI Stackpole Electronics Inc
Overview of RMEF2010FT105K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2010FT105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010FT105KTR-ND
|
DigiKey | RES 105K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
RMEF2010FT105K
|
Avnet Americas | Resistor General Purpose Thick Film 2010 105k Ohm 1% 3/4W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT105K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
708-RMEF2010FT105K
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 105 Kohm, 1%, 0.75W | 0 |
|
$0.1270 / $0.1440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.4000 | Buy Now |
|
NAC | RES Pb Free, 2010, 105 Kohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | RMEF2010FT105K | 0 |
|
$0.1187 | RFQ |
Part Details for RMEF2010FT105K
RMEF2010FT105K CAD Models
RMEF2010FT105K Part Data Attributes
|
RMEF2010FT105K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010FT105K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2010FT105K
This table gives cross-reference parts and alternative options found for RMEF2010FT105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010FT105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT105K | RES,SMT,THICK FILM,105K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RMEF2010FT105K vs NMCR2010FT105K |
MC2010-1053-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT105K vs MC2010-1053-FB101 |
9C2010121053FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMEF2010FT105K vs 9C2010121053FKPF5 |
MC2010L6F1053SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RMEF2010FT105K vs MC2010L6F1053SE |
HQ1007F1053TCE | Fixed Resistor, 0.75W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT105K vs HQ1007F1053TCE |
232276161054L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2010FT105K vs 232276161054L |
CAR20F1053CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RMEF2010FT105K vs CAR20F1053CT |
MC2010-1053-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT105K vs MC2010-1053-FTQ |
CR-0AFLF--105K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMEF2010FT105K vs CR-0AFLF--105K |
RMGW50K1053FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMEF2010FT105K vs RMGW50K1053FB |