Part Details for RMEF1210FT12K7 by SEI Stackpole Electronics Inc
Overview of RMEF1210FT12K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF1210FT12K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF1210FT12K7TR-ND
|
DigiKey | RES 12.7K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0803 | Buy Now |
DISTI #
RMEF1210FT12K7
|
Avnet Americas | Resistor General Purpose Thick Film 1210 12.7k Ohm 1% 1/2W ?200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1210FT12K7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF1210FT12K7
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 1210, 12.7 Kohm, 1%, 0.33W RoHS: Compliant | 0 |
|
$0.0740 / $0.0880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0660 / $0.2110 | Buy Now |
|
NAC | RES Pb Free, 1210, 12.7 Kohm, 1%, 0.33W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for RMEF1210FT12K7
RMEF1210FT12K7 CAD Models
RMEF1210FT12K7 Part Data Attributes
|
RMEF1210FT12K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF1210FT12K7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF1210FT12K7
This table gives cross-reference parts and alternative options found for RMEF1210FT12K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1210FT12K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU14F1272U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMEF1210FT12K7 vs ERJU14F1272U |
NRCA25F1272TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RMEF1210FT12K7 vs NRCA25F1272TR10QYF |
RMNW35K1272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMEF1210FT12K7 vs RMNW35K1272FTP |
AF1210FR-0712K7L | Fixed Resistor, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMEF1210FT12K7 vs AF1210FR-0712K7L |
RC1210FR-1012K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMEF1210FT12K7 vs RC1210FR-1012K7L |
RMS13FT1272 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMEF1210FT12K7 vs RMS13FT1272 |
MR10X1272FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMEF1210FT12K7 vs MR10X1272FQL |
PWR14F1272TEU | Fixed Resistor, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMEF1210FT12K7 vs PWR14F1272TEU |
RK73H2ETTDD1272F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMEF1210FT12K7 vs RK73H2ETTDD1272F |
CR-10FPD--12K7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMEF1210FT12K7 vs CR-10FPD--12K7 |