Part Details for RMEF0603FT130K by SEI Stackpole Electronics Inc
Results Overview of RMEF0603FT130K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMEF0603FT130K Information
RMEF0603FT130K by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMEF0603FT130K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0603FT130KCT-ND
|
DigiKey | RES 130K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14768 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
RMEF0603FT130K
|
Avnet Americas | Resistor General Purpose Thick Film 0603 130k Ohm 1% 1/10W ?100ppm/?C Molded SMD Paper T/R - Tape an... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
708-RMEF0603FT130K
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0603, 130 Kohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0040 / $0.0060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 85000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now |
|
NAC | RES Pb Free, 0603, 130 Kohm, 1%, 0.1W RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 85000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now |
Part Details for RMEF0603FT130K
RMEF0603FT130K CAD Models
RMEF0603FT130K Part Data Attributes
|
RMEF0603FT130K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0603FT130K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |