Part Details for RMDVB1-15PH001 by ITT Interconnect Solutions
Overview of RMDVB1-15PH001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMDVB1-15PH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMDVB1-15PH001-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 10 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.2990 | Buy Now |
DISTI #
RMDVB1-15PH001
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15POS Micro D-Sub PL - Bulk (Alt: RMDVB1-15PH001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4875 / $128.3345 | Buy Now |
DISTI #
965-RMDVB1-15PH001
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$103.0800 / $109.2900 | Order Now |
DISTI #
ITTRMDVB1-15PH001
|
Heilind Electronics | RMDVB1-15PH001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.2300 / $115.6200 | Buy Now |
DISTI #
ITTRMDVB1-15PH001
|
Interstate Connecting Components | RMDVB1-15PH001 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.2300 / $115.6200 | Buy Now |
Part Details for RMDVB1-15PH001
RMDVB1-15PH001 CAD Models
RMDVB1-15PH001 Part Data Attributes
|
RMDVB1-15PH001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDVB1-15PH001
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |