Part Details for RMDM-9PH016B-F222 by ITT Interconnect Solutions
Overview of RMDM-9PH016B-F222 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for RMDM-9PH016B-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMDM-9PH016B-F222
|
Avnet Americas | - Bulk (Alt: RMDM-9PH016B-F222) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4927 / $117.8513 | Buy Now |
DISTI #
965-RMDM9PH16BF222
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$129.7500 / $139.6000 | Order Now |
DISTI #
ITTRMDM-9PH016B-F222
|
Heilind Electronics | RMDM-9PH016B-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.9700 / $147.6800 | Buy Now |
DISTI #
ITTRMDM-9PH016B-F222
|
Interstate Connecting Components | RMDM-9PH016B-F222 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$113.9700 / $147.6800 | Buy Now |
Part Details for RMDM-9PH016B-F222
RMDM-9PH016B-F222 CAD Models
RMDM-9PH016B-F222 Part Data Attributes
|
RMDM-9PH016B-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-9PH016B-F222
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |