RMCW1225FT2R20-HP
SEI Stackpole Electronics Inc

Overview of RMCW1225FT2R20-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMCW1225FT2R20-HP by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCW1225FT2R20-HP
Avnet Americas THICK FILM CHIP RESISTOR - WIDE TERMINATION RES, 1225, 2.2 OHM, 1%, 3W (Alt: RMCW1225FT2R20-HP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.1375
$0.1375 Buy Now

CAD Models for RMCW1225FT2R20-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCW1225FT2R20-HP by SEI Stackpole Electronics Inc

RMCW1225FT2R20-HP
SEI Stackpole Electronics Inc
-
-
Samacsys Manufacturer
Stackpole Electronics, Inc.
Want to compare parts?
  1. RMCW1225FT2R20-HP
    SEI Stackpole Electronics Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCW1225FT2R20-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCW1225FT2R20-HP by SEI Stackpole Electronics Inc

  • Please alert me when RMCW1225FT2R20-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCW1225FT2R20-HP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCW1225FT2R20-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCW1225FT2R20-HP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCW1225FT2R20-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCW1225FT2R20-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: