-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCW1020JT120KCT-ND
|
DigiKey | RES 120K OHM 5% 1W 1020 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0886 / $0.5000 | Buy Now |
DISTI #
RMCW1020JT120K
|
Avnet Americas | Resistor Thick Film 1020 120KOhm 5% 1W ?100ppm/?C Molded T/R - Tape and Reel (Alt: RMCW1020JT120K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCW1020JT120K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1020, 120 Kohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.0690 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.2370 | Buy Now |
|
NAC | RESISTOR, 1020, 120 Kohm, 5%, 1W - Thick Film Chip Resistor - Wide Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1125 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCW1020JT120K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCW1020JT120K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCW1020JT120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCW1020JT120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WK73R2HTTE124J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | RMCW1020JT120K vs WK73R2HTTE124J |
ACTW001020-124XJTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | RMCW1020JT120K vs ACTW001020-124XJTE |
WR201WJ0124T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | RMCW1020JT120K vs WR201WJ0124T4E |
WK73R2HRTTE124J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | RMCW1020JT120K vs WK73R2HRTTE124J |
WHPC1020-120KJT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 120000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | RMCW1020JT120K vs WHPC1020-120KJT4 |
WK73R2HTBK124J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1020, | RMCW1020JT120K vs WK73R2HTBK124J |
WR201WJ0124T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | RMCW1020JT120K vs WR201WJ0124T5E |