Part Details for RMCV190513BK1 by Hammond Manufacturing
Overview of RMCV190513BK1 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCV190513BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0927
|
Newark | Equipment Chassis, 123.57Mm, Aluminium, Black, Rack U Height:3U, Enclosure Material:Aluminum, Cabinet Style:Table Top, External Height - Metric:133.4Mm, External Width - Metric:432Mm, External Depth - Metric:330Mm, Product Range:- Rohs Compliant: Yes |Hammond RMCV190513BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$163.9600 / $176.5700 | Buy Now |
DISTI #
3937-RMCV190513BK1-ND
|
DigiKey | RACK ALUM 13X17X5.25 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$287.2545 / $335.8500 | Buy Now |
DISTI #
HM749-ND
|
DigiKey | RACK ALUM 13X17X5.25 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$150.0880 / $177.1900 | Buy Now |
DISTI #
546-RMCV190513BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rackmount Chassis 5.25x17x13" Vented | 30 |
|
$157.6500 / $169.7800 | Buy Now |
DISTI #
70167126
|
RS | Enclosure, Cabinet, Rackmount, Aluminum, Black, 19In, 3U, 13InDepth, RMCSeries | Hammond Manufacturing RMCV190513BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$171.1000 / $180.1100 | Buy Now |
|
Onlinecomponents.com | rack mount vented cabinet RoHS: Compliant |
4 In Stock 137 Factory Stock |
|
$156.0900 / $166.3800 | Buy Now |
DISTI #
63040531
|
Verical | Black Aluminum Rack Mount Instrument Enclosure Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 3 |
|
$202.9170 / $216.2940 | Buy Now |
|
Powell Electronics | RACK MTG VENTED CAB 17X13X5.25 Min Qty: 1 | 90 |
|
$157.9900 / $184.7200 | Buy Now |
|
Master Electronics | rack mount vented cabinet RoHS: Compliant |
4 In Stock 137 Factory Stock |
|
$156.0900 / $166.3800 | Buy Now |