Part Details for RMCV190313BK1 by Hammond Manufacturing
Overview of RMCV190313BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCV190313BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7239
|
Newark | Chassis, Table Top, 79.12Mm, Aluminum Black, Rack U Height:2U, Enclosure Material:Aluminum, Cabinet Style:Table Top, External Height - Metric:88.9Mm, External Width - Metric:432Mm, External Depth - Metric:330Mm, Product Range:- Rohs Compliant: Yes |Hammond RMCV190313BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$143.0600 / $154.0800 | Buy Now |
DISTI #
HM748-ND
|
DigiKey | RACK ALUM 13X17X3.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$137.5762 / $148.1600 | Buy Now |
DISTI #
546-RMCV190313BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rackmount Chassis 3.5x17x13" Vented RoHS: Compliant | 43 |
|
$137.5700 / $148.1500 | Buy Now |
DISTI #
70167125
|
RS | Enclosure, Cabinet, Rackmount, Aluminum, Black, 19In, 2U, 13InDepth, RMCSeries | Hammond Manufacturing RMCV190313BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$149.3100 / $157.1700 | Buy Now |
|
Onlinecomponents.com | rack mount vented cabinet RoHS: Compliant | 157 Factory Stock |
|
$136.0800 / $149.6900 | Buy Now |
|
Powell Electronics | RACK MTG VENTED CAB 17X13X3.5 Min Qty: 1 | 106 |
|
$190.5100 | Buy Now |
|
Master Electronics | rack mount vented cabinet RoHS: Compliant | 157 Factory Stock |
|
$136.0800 / $149.6900 | Buy Now |