RMCS2512JT9M10
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RMCS2512JT9M10 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMCS2512JT9M10 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS2512JT9M10CT-ND
DigiKey RES 9.1M OHM 5% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4700
  • 4,000 $0.0827
$0.0827 / $0.4700 Buy Now
DISTI # RMCS2512JT9M10
Avnet Americas THICK FILM - ANTI-SULFUR RES, AS, 2512, 9.1 MOHM, 5%, 1W - Tape and Reel (Alt: RMCS2512JT9M10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMCS2512JT9M10
Mouser Electronics Thick Film Resistors - SMD RES, AS, 2512, 9.1 Mohm, 5%, 1W RoHS: Compliant 0
  • 4,000 $0.0820
  • 8,000 $0.0720
  • 24,000 $0.0680
  • 100,000 $0.0660
$0.0660 / $0.0820 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0546
$0.0546 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 110 $0.2210
  • 250 $0.1400
  • 500 $0.1050
  • 1,000 $0.0840
  • 4,000 $0.0700
  • 8,000 $0.0630
  • 12,000 $0.0570
$0.0570 / $0.2210 Buy Now
NAC RES, AS, 2512, 9.1 Mohm, 5%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
RFQ

CAD Models for RMCS2512JT9M10 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS2512JT9M10 by SEI Stackpole Electronics Inc

RMCS2512JT9M10
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
9100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RMCS2512JT9M10
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS2512JT9M10 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS2512JT9M10 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS2512JT9M10 would you like to use for your alert(s)?
  • Please alert me when RMCS2512JT9M10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS2512JT9M10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS2512JT9M10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS2512JT9M10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS2512JT9M10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS2512JT9M10 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: