-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS2512FT6R34 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS2512FT6R34CT-ND
|
DigiKey | RES 6.34 OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1280 / $0.7300 | Buy Now |
DISTI #
RMCS2512FT6R34
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2512 6.34Ohm 1% 1W ?200ppm/?C Molded T/R - Tape and Reel (Alt: RMC... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0910 | Buy Now |
DISTI #
708-RMCS2512FT6R34
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2512, 6.34 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1070 / $0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0845 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0860 / $0.2740 | Buy Now |
|
NAC | RESISTOR, AS, 2512, 6.34 ohm, 1%, 1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1625 / $0.2170 | Buy Now |
|
Vyrian | Resistors | 947 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS2512FT6R34
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2512FT6R34
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RMCS2512FT6R34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2512FT6R34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC2512F6R34-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT6R34 vs RC2512F6R34-07-T70 |
RC2512F6R34-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT6R34 vs RC2512F6R34-07-RG70 |
NRC-AS100F6R34TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | RMCS2512FT6R34 vs NRC-AS100F6R34TRF |
NRC-AS100F6R34TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | RMCS2512FT6R34 vs NRC-AS100F6R34TRQYF |
CR-12FLF--6R34 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT6R34 vs CR-12FLF--6R34 |
NMCT2512FT6R34 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 1W, 1%, 200ppm, 6.34ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | RMCS2512FT6R34 vs NMCT2512FT6R34 |
CR-12FL4--6R34 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT6R34 vs CR-12FL4--6R34 |
NMCR2512FT6R34 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,6.34 OHMS,250WV,1% +/-TOL,-200,200PPM TC,2512 CASE | RMCS2512FT6R34 vs NMCR2512FT6R34 |
WR25W6R34FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.34ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT6R34 vs WR25W6R34FQL |