-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS2010FT120KCT-ND
|
DigiKey | RES 120K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1024 / $0.5800 | Buy Now |
DISTI #
RMCS2010FT120K
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2010 120kOhm 1% 3/4W ±100ppm/°C Molded T/R (Alt: RMCS2010FT120K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS2010FT120K
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2010, 120 Kohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0770 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0676 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0680 / $0.2190 | Buy Now |
|
NAC | RESISTOR, AS, 2010, 120 Kohm, 1%, 0.75W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1300 / $0.1730 | Buy Now |
|
South Electronics | RMCS2010FT120K | 0 |
|
$0.0650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS2010FT120K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010FT120K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCS2010FT120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010FT120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2010FK-07120KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010FT120K vs SR2010FK-07120KL |
RTT201203FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCS2010FT120K vs RTT201203FE2 |
RK73H2HTTED1203F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010FT120K vs RK73H2HTTED1203F |
RK73HW2HRTTEB1203F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010FT120K vs RK73HW2HRTTEB1203F |
RK73HW2HRTBK1203F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010FT120K vs RK73HW2HRTBK1203F |
RMCG2010FT120K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RMCS2010FT120K vs RMCG2010FT120K |
RMGW50K124FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCS2010FT120K vs RMGW50K124FB |
RMC1/2K124FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCS2010FT120K vs RMC1/2K124FTE |
CR-0AFL4--120K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RMCS2010FT120K vs CR-0AFL4--120K- |
232276161204L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS2010FT120K vs 232276161204L |