Part Details for RMCS2010DT19K6 by SEI Stackpole Electronics Inc
Overview of RMCS2010DT19K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT19K6
RMCS2010DT19K6 CAD Models
RMCS2010DT19K6 Part Data Attributes
|
RMCS2010DT19K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT19K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT19K6
This table gives cross-reference parts and alternative options found for RMCS2010DT19K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT19K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB1962D | RES,SMT,THICK FILM,19.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMCS2010DT19K6 vs RK73HW2HRTTEB1962D |
ERJU1DD1962U | Fixed Resistor, | Panasonic Electronic Components | RMCS2010DT19K6 vs ERJU1DD1962U |
RK73H2HLTE1962D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT19K6 vs RK73H2HLTE1962D |
RK73HW2HTBK1962D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT19K6 vs RK73HW2HTBK1962D |
RK73H2HTTED1962D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT19K6 vs RK73H2HTTED1962D |
NRC-AS50D1962TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCS2010DT19K6 vs NRC-AS50D1962TRQYF |
RK73H2HLTED1962D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT19K6 vs RK73H2HLTED1962D |
RMS20DE1962 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMCS2010DT19K6 vs RMS20DE1962 |
RK73HW2HRTBK1962D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT19K6 vs RK73HW2HRTBK1962D |
MC2010P-1962-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT19K6 vs MC2010P-1962-DT101Q |