Part Details for RMCS190513BK1 by Hammond Manufacturing
Overview of RMCS190513BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCS190513BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0932
|
Newark | Chassis, Table Top, 123.57Mm, Aluminum Black, Rack U Height:3U, Enclosure Material:Aluminum, Cabinet Style:Table Top, External Height - Metric:133.4Mm, External Width - Metric:432Mm, External Depth - Metric:330Mm, Product Range:- Rohs Compliant: Yes |Hammond RMCS190513BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$152.0500 / $160.5100 | Buy Now |
DISTI #
HM740-ND
|
DigiKey | RACK ALUM 13X17X5.25 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$143.3270 / $154.3500 | Buy Now |
DISTI #
546-RMCS190513BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rackmount Chassis 5.25x17x13" Solid RoHS: Compliant | 59 |
|
$146.2200 / $154.3500 | Buy Now |
DISTI #
70167114
|
RS | Enclosure, Cabinet, Rackmount, Aluminum, Black, 19In, 3U, 13InDepth, RMCSeries | Hammond Manufacturing RMCS190513BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$155.5500 / $163.7400 | Buy Now |
|
Onlinecomponents.com | rack mount solid cabinet RoHS: Compliant | 116 Factory Stock |
|
$141.7700 / $155.9400 | Buy Now |
|
Powell Electronics | RACK MTG CAB 17X13X5.25 Min Qty: 1 | 77 |
|
$198.4700 | Buy Now |
|
Master Electronics | rack mount solid cabinet RoHS: Compliant | 116 Factory Stock |
|
$141.7700 / $155.9400 | Buy Now |