Part Details for RMCS190313BK1 by Hammond Manufacturing
Overview of RMCS190313BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCS190313BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1350
|
Newark | Chassis, Table Top, 79.12Mm, Aluminum Black, Rack U Height:2U, Enclosure Material:Aluminum, Cabinet Style:Table Top, External Height - Metric:88.9Mm, External Width - Metric:432Mm, External Depth - Metric:330Mm, Product Range:- Rohs Compliant: Yes |Hammond RMCS190313BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$133.0800 / $149.7100 | Buy Now |
DISTI #
HM739-ND
|
DigiKey | RACK ALUM 13X17X3.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$127.9628 / $144.3200 | Buy Now |
DISTI #
546-RMCS190313BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rackmount Chassis 3.5x17x13" Solid RoHS: Compliant | 53 |
|
$128.0100 / $144.3200 | Buy Now |
DISTI #
70167113
|
RS | Enclosure, Cabinet, Rackmount, Aluminum, Black, 19In, 2U, 13InDepth, RMCSeries | Hammond Manufacturing RMCS190313BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$137.1000 / $144.3200 | Buy Now |
|
Onlinecomponents.com | rack mount solid cabinet RoHS: Compliant |
9 In Stock 321 Factory Stock |
|
$114.5500 / $145.9700 | Buy Now |
DISTI #
77685039
|
Verical | Black Aluminum Rack Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 8 |
|
$169.4239 / $179.9877 | Buy Now |
|
Powell Electronics | RACK MTG CAB 17X13X3.5 Min Qty: 1 | 213 |
|
$173.2000 | Buy Now |
|
Master Electronics | rack mount solid cabinet RoHS: Compliant |
9 In Stock 321 Factory Stock |
|
$114.5500 / $145.9700 | Buy Now |