-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS1210FT127RCT-ND
|
DigiKey | RES 127 OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 / $0.2900 | Buy Now |
DISTI #
RMCS1210FT127R
|
Avnet Americas | Resistor Anti Sulfured Thick Film 1210 127Ohm 1% 1/3W ±100ppm/°C Molded T/R (Alt: RMCS1210FT127R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS1210FT127R
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 1210, 127 ohm, 1%, 0.33W RoHS: Compliant | 0 |
|
$0.0360 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0382 / $0.1090 | Buy Now |
|
NAC | RESISTOR, AS, 1210, 127 ohm, 1%, 0.33W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0650 / $0.0870 | Buy Now |
|
South Electronics | RMCS1210FT127R | 0 |
|
$0.0325 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS1210FT127R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1210FT127R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCS1210FT127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1210FT127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FJ127R | RES,SMT,THICK FILM,127 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMCS1210FT127R vs NMCR1210FJ127R |
MC1210-1270-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS1210FT127R vs MC1210-1270-FTW |
RMS25R-127R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | RMCS1210FT127R vs RMS25R-127R-F |
MC1210-1270-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMCS1210FT127R vs MC1210-1270-FB101Q |
MC1210P-1270-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMCS1210FT127R vs MC1210P-1270-FB101Q |
HQ07S3F1270TEE | Fixed Resistor, 0.333W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCS1210FT127R vs HQ07S3F1270TEE |
MC1210-1270-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMCS1210FT127R vs MC1210-1270-FB |
MC1210-1270-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS1210FT127R vs MC1210-1270-FB101W |
MC1210P-1270-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS1210FT127R vs MC1210P-1270-FT101W |
NMCT1210FT127R | RESISTOR, 0.33W, 1%, 100ppm, 127ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS1210FT127R vs NMCT1210FT127R |