-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS0805FT2K80 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0805FT2K80CT-ND
|
DigiKey | RES 2.8K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
RMCS0805FT2K80
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 2.8kOhm 1% 1/8W ?100ppm/?C Molded T/R - Tape and Reel (Alt: R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0044 | Buy Now |
DISTI #
708-RMCS0805FT2K80
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 2.8 Kohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0060 / $0.0070 | Order Now |
|
Onlinecomponents.com | Sulfer Resistant Thick Film Chip Resistor - 2.8 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$0.0041 / $0.0048 | Buy Now |
DISTI #
61593893
|
Verical | Res Thick Film 0805 2.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0188 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 2.8 Kohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0080 / $0.0110 | Buy Now |
|
Master Electronics | Sulfer Resistant Thick Film Chip Resistor - 2.8 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$0.0041 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT2K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT2K80
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT2K80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT2K80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805FR-102K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCS0805FT2K80 vs RC0805FR-102K8L |
RC0805FR-072K8L | YAGEO Corporation | $0.0068 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCS0805FT2K80 vs RC0805FR-072K8L |
RC2012F2801CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCS0805FT2K80 vs RC2012F2801CS |
NMCT0805FG2K80 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 2800ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RMCS0805FT2K80 vs NMCT0805FG2K80 |
CRCW08052K80FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCS0805FT2K80 vs CRCW08052K80FKEBC |
RMCS1/102.8K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCS0805FT2K80 vs RMCS1/102.8K1%R |
RMCS1/102.8K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCS0805FT2K80 vs RMCS1/102.8K1%A |
CR0805-FX-2801ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCS0805FT2K80 vs CR0805-FX-2801ELF |
NRC-AS10F2801TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RMCS0805FT2K80 vs NRC-AS10F2801TRF |