-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0805FT1R13CT-ND
|
DigiKey | RES 1.13 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0104 / $0.1000 | Buy Now |
DISTI #
RMCS0805FT1R13
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 1.13Ohm 1% 1/8W ±200ppm/°C Molded T/R (Alt: RMCS0805FT1R13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS0805FT1R13
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 1.13 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0070 / $0.0080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0058 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0058 / $0.0067 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 1.13 ohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0112 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT1R13
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT1R13
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT1R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT1R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-1R13FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCS0805FT1R13 vs CR0805-10W-1R13FT |
RTT051R13FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMCS0805FT1R13 vs RTT051R13FP4 |
CR0805-8W-1R13FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMCS0805FT1R13 vs CR0805-8W-1R13FT |
RK73H2ALTPD1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT1R13 vs RK73H2ALTPD1R13F |
CR101R13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMCS0805FT1R13 vs CR101R13F |
AR0805FR-071R13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT1R13 vs AR0805FR-071R13 |
CR0805T200W1.13R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RMCS0805FT1R13 vs CR0805T200W1.13R+-1% |
AF0805FR-101R13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT1R13 vs AF0805FR-101R13L |
AF0805FR-131R13L | Fixed Resistor, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCS0805FT1R13 vs AF0805FR-131R13L |
RM10F1R13CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMCS0805FT1R13 vs RM10F1R13CTDK |