-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0402FT3M01-ND
|
DigiKey | RES 3.01M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
RMCS0402FT3M01
|
Avnet Americas | Res Thick Film 0402 3.01MegaOhm 1% 1/16W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0402FT3M01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
708-RMCS0402FT3M01
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 3.01 Mohm, 1%, 0.063W RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0049 / $0.0057 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 3.01 Mohm, 1%, 0.063W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0110 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402FT3M01
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT3M01
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402FT3M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT3M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04F3014CT | Fixed Resistor, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMCS0402FT3M01 vs CAS04F3014CT |
CR-02FPF--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMCS0402FT3M01 vs CR-02FPF--3M01 |
RK73H1ERTTPS3014F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT3M01 vs RK73H1ERTTPS3014F |
WR04W3014FTLV | Fixed Resistor, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMCS0402FT3M01 vs WR04W3014FTLV |
RK73H1ELTPS3014F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT3M01 vs RK73H1ELTPS3014F |
MR04W3014FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMCS0402FT3M01 vs MR04W3014FDL |
RK73H1ETTPB3014F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT3M01 vs RK73H1ETTPB3014F |
MC0402L6F3014SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RMCS0402FT3M01 vs MC0402L6F3014SE |
MR04W3014FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMCS0402FT3M01 vs MR04W3014FBL |
CR-02FPC--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMCS0402FT3M01 vs CR-02FPC--3M01 |