-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0402FT1K65-ND
|
DigiKey | RES 1.65K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
RMCS0402FT1K65
|
Avnet Americas | Res Thick Film 0402 1.65kOhm 1% 1/16W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RMCS0402FT1K65) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
708-RMCS0402FT1K65
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 1.65 Kohm, 1%, 0.063W RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
DISTI #
57565283
|
Verical | Res Thick Film 0402 1.65K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0137 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 1.65 Kohm, 1%, 0.063W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0063 / $0.0080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402FT1K65
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT1K65
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402FT1K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT1K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1651B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT1K65 vs 0402WGF1651B2 |
RK73H1ERTTPS1651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT1K65 vs RK73H1ERTTPS1651F |
0402WGF1651CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT1K65 vs 0402WGF1651CA |
ES02WGF1651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT1K65 vs ES02WGF1651T5E |
WR04X1651FDLV | Fixed Resistor, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMCS0402FT1K65 vs WR04X1651FDLV |
CDF-S04021K651%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RMCS0402FT1K65 vs CDF-S04021K651%100PPM/KNP20 |
CR0402T100Y1.65K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMCS0402FT1K65 vs CR0402T100Y1.65K+-1% |
RMC04021K651%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RMCS0402FT1K65 vs RMC04021K651%N |
MC0402-1651-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMCS0402FT1K65 vs MC0402-1651-FB |
RK73H1ETTPB1651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT1K65 vs RK73H1ETTPB1651F |