-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0402FT16K5-ND
|
DigiKey | RES 16.5K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
RMCS0402FT16K5
|
Avnet Americas | Res Thick Film 0402 16.5kOhm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0402FT16K5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
708-RMCS0402FT16K5
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 16.5 Kohm, 1%, 0.063W RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
DISTI #
59817434
|
Verical | Res Thick Film 0402 16.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0137 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 16.5 Kohm, 1%, 0.063W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0063 / $0.0080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402FT16K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT16K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402FT16K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT16K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F1652AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RMCS0402FT16K5 vs RCS1005F1652AS |
WCR0402LF-1652-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCS0402FT16K5 vs WCR0402LF-1652-F-P-LT |
WR04X1652FDLV | Fixed Resistor, 0.0625W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMCS0402FT16K5 vs WR04X1652FDLV |
AR0402FR-0716K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FT16K5 vs AR0402FR-0716K5 |
CDF040216K51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RMCS0402FT16K5 vs CDF040216K51%100PPM/KNP20 |
MC00625W0402116K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RMCS0402FT16K5 vs MC00625W0402116K5 |
232270681653L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FT16K5 vs 232270681653L |
TSR16GF1652V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMCS0402FT16K5 vs TSR16GF1652V |
0402WGF1652B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT16K5 vs 0402WGF1652B3 |
WR04X1652FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMCS0402FT16K5 vs WR04X1652FGR |