-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0402FT105KCT-ND
|
DigiKey | RES 105K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
RMCS0402FT105K
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0402 105kOhm 1% 1/16W ±100ppm/°C Molded T/R (Alt: RMCS0402FT105K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
708-RMCS0402FT105K
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 105 Kohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0032 / $0.0037 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 105 Kohm, 1%, 0.0625W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0063 / $0.0080 | Buy Now |
|
South Electronics | RMCS0402FT105K | 0 |
|
$0.0031 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402FT105K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT105K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402FT105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402LF-1053-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCS0402FT105K vs WCR0402LF-1053-F-P-LT |
232270621054 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 105000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FT105K vs 232270621054 |
CRGCQ0402F105K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RMCS0402FT105K vs CRGCQ0402F105K |
RCA0402105KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMCS0402FT105K vs RCA0402105KFKED |
RK73H1ERTTPB1053F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT105K vs RK73H1ERTTPB1053F |
MCR01ZZPF1053 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMCS0402FT105K vs MCR01ZZPF1053 |
RMC10K1053FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402FT105K vs RMC10K1053FTH |
CR0402TT100Y105K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RMCS0402FT105K vs CR0402TT100Y105K+/-1% |
RK73H1ETTPS1053F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT105K vs RK73H1ETTPS1053F |
NRCW04F1053TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMCS0402FT105K vs NRCW04F1053TRF |