-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS0201FT14K0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0201FT14K0CT-ND
|
DigiKey | RES 14K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19200 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RMCS0201FT14K0
|
Avnet Americas | Res Thick Film 0201 14kOhm 1% 1/20W ?200ppm/?C Molded Paper T/R - Tape and Reel (Alt: RMCS0201FT14K0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
708-RMCS0201FT14K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0201, 14 Kohm, 1%, 0.05W RoHS: Compliant | 0 |
|
$0.0040 / $0.0060 | Order Now |
|
Onlinecomponents.com | Sulfer Resistant Thick Film Chip Resistor - 14 kohm ±1% - 0.05W - SMD 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0039 / $0.0046 | Buy Now |
|
NAC | RESISTOR, AS, 0201, 14 Kohm, 1%, 0.05W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0080 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0201FT14K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0201FT14K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RMCS0201FT14K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201FT14K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR02X1402FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | RMCS0201FT14K0 vs WR02X1402FDL |
RMC1/20-1402FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMCS0201FT14K0 vs RMC1/20-1402FPA |
RMCS0201FT14K0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCS0201FT14K0 vs RMCS0201FT14K0-HP |
CR0201F14KP10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RMCS0201FT14K0 vs CR0201F14KP10 |
CRG0201F14K | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 14000ohm, SURFACE MOUNT, 0201, CHIP | RMCS0201FT14K0 vs CRG0201F14K |
CR0201F14KD50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RMCS0201FT14K0 vs CR0201F14KD50 |
WR02X1402FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RMCS0201FT14K0 vs WR02X1402FHL |
WR02X1402FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | RMCS0201FT14K0 vs WR02X1402FAL |
RMC1/20-1402FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMCS0201FT14K0 vs RMC1/20-1402FB |
RMCS0201FG14K0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 14000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCS0201FT14K0 vs RMCS0201FG14K0-HP |
The recommended land pattern for RMCS0201FT14K0 is a rectangular pad with a size of 0.5mm x 0.25mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RMCS0201FT14K0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
RMCS0201FT14K0 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature.
Yes, RMCS0201FT14K0 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5.
The recommended reflow profile for RMCS0201FT14K0 is a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C.