-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCP2512FT127RCT-ND
|
DigiKey | RES 127 OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1915 / $0.8700 | Buy Now |
DISTI #
RMCP2512FT127R
|
Avnet Americas | Resistor High Power Thick Film 2512 127Ohm 1% 2W ±100ppm/°C Molded T/R (Alt: RMCP2512FT127R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCP2512FT127R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 127 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.1680 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.1559 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1620 / $0.5050 | Buy Now |
|
NAC | RESISTOR, 2512, 127 ohm, 1%, 2W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCP2512FT127R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2512FT127R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RMCP2512FT127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2512FT127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH2512F127R | Fixed Resistor, Thick Film, 2W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RMCP2512FT127R vs CRGH2512F127R |
MC2512B-1270-FBW | Fixed Resistor, Metal Glaze/thick Film, 2W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMCP2512FT127R vs MC2512B-1270-FBW |
HP122WF1270TEE | Fixed Resistor, Metal Glaze/thick Film, 2W, 127ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCP2512FT127R vs HP122WF1270TEE |
MC2512B-1270-FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMCP2512FT127R vs MC2512B-1270-FT |
MC2512B-1270-FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMCP2512FT127R vs MC2512B-1270-FB |
RMH2WR-127R-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 127ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RMCP2512FT127R vs RMH2WR-127R-F |
CR-12FP4--127R | Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCP2512FT127R vs CR-12FP4--127R |