RMCP2010FT8R45
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RMCP2010FT8R45 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMCP2010FT8R45 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCP2010FT8R45-ND
DigiKey RES 8.45 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1062
$0.1062 Buy Now
DISTI # RMCP2010FT8R45
Avnet Americas Resistor High Power Thick Film 2010 8.45Ohm 1% 1W ±400ppm/°C Molded T/R (Alt: RMCP2010FT8R45) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCP2010FT8R45
Mouser Electronics Thick Film Resistors - SMD RES, 2010, 8.45 ohm, 1%, 1W RoHS: Compliant 0
  • 4,000 $0.0980
  • 8,000 $0.0950
  • 24,000 $0.0880
$0.0880 / $0.0980 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 80 $0.3370
  • 100 $0.3200
  • 250 $0.2290
  • 500 $0.1600
  • 1,000 $0.1450
  • 4,000 $0.1190
  • 8,000 $0.1080
  • 12,000 $0.1050
$0.1050 / $0.3370 Buy Now
NAC RESISTOR, 2010, 8.45 ohm, 1%, 1W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2670
  • 20,000 $0.2290
  • 100,000 $0.2000
$0.2000 / $0.2670 Buy Now

CAD Models for RMCP2010FT8R45 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCP2010FT8R45 by SEI Stackpole Electronics Inc

RMCP2010FT8R45
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8.45 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCP2010FT8R45
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCP2010FT8R45

This table gives cross-reference parts and alternative options found for RMCP2010FT8R45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FT8R45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WHPC2010-8R45FT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors RMCP2010FT8R45 vs WHPC2010-8R45FT4
CR-0AFP9--8R45 Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCP2010FT8R45 vs CR-0AFP9--8R45
CR2010-1W-8R45FSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, VENKEL LTD RMCP2010FT8R45 vs CR2010-1W-8R45FSNT
CR-0AFP4--8R45 Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCP2010FT8R45 vs CR-0AFP4--8R45
WHPC2010-8R45FT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 8.45ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RMCP2010FT8R45 vs WHPC2010-8R45FT4
CR2010-1W-8R45FT Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT VENKEL LTD RMCP2010FT8R45 vs CR2010-1W-8R45FT
RMCS2010FT8R45-HP Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMCP2010FT8R45 vs RMCS2010FT8R45-HP
HP101WF845KTEE Fixed Resistor, Metal Glaze/thick Film, 1W, 8.45ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMCP2010FT8R45 vs HP101WF845KTEE
CR2010-1W-8R45FPT Fixed Resistor, 1W, 8.45ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, VENKEL LTD RMCP2010FT8R45 vs CR2010-1W-8R45FPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCP2010FT8R45 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCP2010FT8R45 by SEI Stackpole Electronics Inc

  • Please alert me when RMCP2010FT8R45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCP2010FT8R45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCP2010FT8R45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCP2010FT8R45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCP2010FT8R45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCP2010FT8R45 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: