RMCP0603FT143K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RMCP0603FT143K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCP0603FT143K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCP0603FT143KCT-ND
DigiKey RES 143K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0073
$0.0073 Buy Now
DISTI # RMCP0603FT143K
Avnet Americas Resistor High Power Thick Film 0603 143kOhm 1% 1/4W ±100ppm/°C Molded T/R (Alt: RMCP0603FT143K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCP0603FT143K
Mouser Electronics Thick Film Resistors - SMD RES, 0603, 143 Kohm, 1%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0060
  • 25,000 $0.0050
$0.0050 / $0.0060 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0039
$0.0039 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0045
  • 10,000 $0.0043
  • 20,000 $0.0040
  • 40,000 $0.0038
$0.0038 / $0.0045 Buy Now
NAC RESISTOR, 0603, 143 Kohm, 1%, 0.25W - Thick Film - High Power RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0100
  • 125,000 $0.0090
$0.0090 / $0.0100 Buy Now

CAD Models for RMCP0603FT143K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCP0603FT143K by SEI Stackpole Electronics Inc

RMCP0603FT143K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
143000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RMCP0603FT143K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCP0603FT143K

This table gives cross-reference parts and alternative options found for RMCP0603FT143K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP0603FT143K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCP0603FG143K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCP0603FT143K vs RMCP0603FG143K
RM06F1433CT-H Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RMCP0603FT143K vs RM06F1433CT-H
CR-03FPD--143K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMCP0603FT143K vs CR-03FPD--143K
CR-03FPF--143K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMCP0603FT143K vs CR-03FPF--143K
CRCW0603143KFKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCP0603FT143K vs CRCW0603143KFKEAHP
RPC0603FT143K-HP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RMCP0603FT143K vs RPC0603FT143K-HP
CR0603T100V143K+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc RMCP0603FT143K vs CR0603T100V143K+/-1%
CR-03FPA--143K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMCP0603FT143K vs CR-03FPA--143K
CHP0603-FX-1433ELF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RMCP0603FT143K vs CHP0603-FX-1433ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCP0603FT143K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCP0603FT143K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCP0603FT143K would you like to use for your alert(s)?
  • Please alert me when RMCP0603FT143K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCP0603FT143K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCP0603FT143K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCP0603FT143K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCP0603FT143K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCP0603FT143K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: