-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3829 In Stock |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
RMCF2512ZT0R00
|
Avnet Americas | Res Thick Film 2512 0 Ohm Jumper Molded SMD Plastic T/R - Tape and Reel (Alt: RMCF2512ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RMCF2512ZT0R00
|
Avnet Americas | Res Thick Film 2512 0 Ohm Jumper Molded SMD Plastic T/R - Tape and Reel (Alt: RMCF2512ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0364 | Buy Now |
DISTI #
708-RMCF2512ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 2512 1W Jumper Std Power AEC-Q200 RoHS: Compliant | 1176 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | RMCF Series 2512 1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.0324 / $0.0363 | Buy Now |
|
Future Electronics | RMCF Series 2512 1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 492Cut Tape/Mini-Reel |
|
$0.0708 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 0 Ohm Molded SMD Automotive Plastic T/R RoHS: Compliant |
20000 In Stock |
|
$0.0327 / $0.0361 | Buy Now |
DISTI #
59821513
|
Verical | Res Thick Film 2512 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2136 | Americas - 20000 |
|
$0.0425 / $0.0469 | Buy Now |
|
Bristol Electronics | 14073 |
|
RFQ | ||
|
Bristol Electronics | 8974 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED CURRENT: 3A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RMCF2512ZT0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512ZT0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-000PT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE | VENKEL LTD | RMCF2512ZT0R00 vs CR2512-1W-000PT-13 |
RCM6432J000CS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | Samsung Electro-Mechanics | RMCF2512ZT0R00 vs RCM6432J000CS |
RCS6432J000CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | Samsung Electro-Mechanics | RMCF2512ZT0R00 vs RCS6432J000CS |
AS12JT-R0R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCF2512ZT0R00 vs AS12JT-R0R0 |
RCA25120000ZSEG | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RMCF2512ZT0R00 vs RCA25120000ZSEG |
CR-12JL4----0R | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, 5% +/-Tol, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCF2512ZT0R00 vs CR-12JL4----0R |
25121WJ0000T4E | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512ZT0R00 vs 25121WJ0000T4E |
CRCW25120000Z0EG | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCF2512ZT0R00 vs CRCW25120000Z0EG |
RC2512JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RMCF2512ZT0R00 vs RC2512JK-070RP |
AF2512JK-070RL | Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RMCF2512ZT0R00 vs AF2512JK-070RL |