RMCF2512JT2R00
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP

Overview of RMCF2512JT2R00 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF2512JT2R00 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF2512JT2R00CT-ND
DigiKey RES 2 OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 331530
In Stock
  • 1 $0.1600
  • 10 $0.0830
  • 50 $0.0570
  • 100 $0.0491
  • 500 $0.0361
  • 1,000 $0.0319
  • 4,000 $0.0277
  • 8,000 $0.0250
$0.0250 / $0.1600 Buy Now
DISTI # RMCF2512JT2R00
Avnet Americas Res Thick Film 2512 2 Ohm 5% 1W ±400ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT2R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 112000 Factory Stock
  • 4,000 $0.0364
  • 8,000 $0.0359
  • 16,000 $0.0354
  • 24,000 $0.0348
  • 32,000 $0.0343
  • 40,000 $0.0338
  • 400,000 $0.0333
$0.0333 / $0.0364 Buy Now
DISTI # 708-RMCF2512JT2R00
Mouser Electronics Thick Film Resistors - SMD 2Ohms 2512 1W 5% Std Power AEC-Q200 RoHS: Compliant 127600
  • 1 $0.2700
  • 10 $0.2250
  • 100 $0.0860
  • 500 $0.0710
  • 1,000 $0.0360
  • 4,000 $0.0300
  • 8,000 $0.0280
  • 24,000 $0.0270
$0.0270 / $0.2700 Buy Now
DISTI # V72:2272_07065653
Arrow Electronics Res Thick Film 2512 2 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 558 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2107 Container: Cut Strips Americas - 558
  • 558 $0.0225
$0.0225 Buy Now
Future Electronics RMCF Series 2512 1 W 2 Ohm ±5 % ±400 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 4,000 $0.0367
  • 12,000 $0.0353
  • 16,000 $0.0350
  • 40,000 $0.0338
  • 60,000 $0.0328
$0.0328 / $0.0367 Buy Now
Onlinecomponents.com Res Thick Film 2512 2 Ohm 5% 1W ±400ppm/°C Molded SMD SMD Plastic T/R RoHS: Compliant 16000 In Stock
112000 Factory Stock
  • 4,000 $0.0291
  • 8,000 $0.0271
  • 16,000 $0.0261
  • 32,000 $0.0254
$0.0254 / $0.0291 Buy Now
DISTI # 31021580
Verical Res Thick Film 2512 2 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Americas - 112000
  • 4,000 $0.1419
  • 28,000 $0.1296
  • 56,000 $0.1206
  • 84,000 $0.1138
$0.1138 / $0.1419 Buy Now
DISTI # 55158657
Verical Res Thick Film 2512 2 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 558 Package Multiple: 1 Date Code: 2107 Americas - 558
  • 558 $0.0225
$0.0225 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 2OHM, 200V, 5% +/-TOL, 400PPM/CEL, SURFACE MOUNT, 2512 3636
  • 1 $0.0812
  • 165 $0.0508
  • 986 $0.0365
$0.0365 / $0.0812 Buy Now
NAC RESISTOR, 2512, 2 ohm, 5%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 112000
  • 4,000 $0.0830
  • 20,000 $0.0710
  • 100,000 $0.0625
$0.0625 / $0.0830 Buy Now
Master Electronics Res Thick Film 2512 2 Ohm 5% 1W ±400ppm/°C Molded SMD SMD Plastic T/R RoHS: Compliant 16000 In Stock
112000 Factory Stock
  • 4,000 $0.0291
  • 8,000 $0.0271
  • 16,000 $0.0261
  • 32,000 $0.0254
$0.0254 / $0.0291 Buy Now
Perfect Parts Corporation   15671
RFQ
South Electronics RMCF2512JT2R00 112000
  • 4,000 $0.0219
$0.0219 RFQ

CAD Models for RMCF2512JT2R00 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF2512JT2R00 by SEI Stackpole Electronics Inc

RMCF2512JT2R00
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMCF2512JT2R00
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RMCF2512JT2R00

This table gives cross-reference parts and alternative options found for RMCF2512JT2R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT2R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT252R0JE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, Ralec RMCF2512JT2R00 vs RTT252R0JE4
CRGCQ2512J2R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512 TE Connectivity RMCF2512JT2R00 vs CRGCQ2512J2R0
CR2512J2R0E04 Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, Ever Ohms Technology Co Ltd RMCF2512JT2R00 vs CR2512J2R0E04
CR2512J2R0D50 Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, Ever Ohms Technology Co Ltd RMCF2512JT2R00 vs CR2512J2R0D50
RMF25JE2R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd RMCF2512JT2R00 vs RMF25JE2R0
HQ121WJ020JT4E Fixed Resistor, 1W, 2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMCF2512JT2R00 vs HQ121WJ020JT4E
WCR2512LF-2R0-J-E-LT Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TT Electronics Resistors RMCF2512JT2R00 vs WCR2512LF-2R0-J-E-LT
RMC251225% Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd RMCF2512JT2R00 vs RMC251225%
WCR-WCR2512LF-2R0-J-E-LT Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, TT Electronics Resistors RMCF2512JT2R00 vs WCR-WCR2512LF-2R0-J-E-LT

Related Parts for RMCF2512JT2R00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF2512JT2R00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF2512JT2R00 by SEI Stackpole Electronics Inc

  • Please alert me when RMCF2512JT2R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCF2512JT2R00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF2512JT2R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCF2512JT2R00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF2512JT2R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF2512JT2R00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: