-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512JT2K00CT-ND
|
DigiKey | RES 2K OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
439875 In Stock |
|
$0.0253 / $0.2200 | Buy Now |
DISTI #
RMCF2512JT2K00
|
Avnet Americas | Res Thick Film 2512 2K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT2K00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 860000 Factory Stock |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
708-RMCF2512JT2K00
|
Mouser Electronics | Thick Film Resistors - SMD 2KOhms 2512 1W 5% Std Power AEC-Q200 RoHS: Compliant | 61266 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
V72:2272_07065726
|
Arrow Electronics | Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2463 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1913 Container: Cut Strips | Americas - 2938 |
|
$0.0250 / $0.1402 | Buy Now |
|
Future Electronics | RMCF Series 2512 2 kOhm ±5% 1 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 52000Reel |
|
$0.0334 / $0.0360 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 2K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R RoHS: Compliant |
16000 In Stock 860000 Factory Stock |
|
$0.0329 / $0.0384 | Buy Now |
DISTI #
27463924
|
Verical | Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 880000 |
|
$0.1138 / $0.1419 | Buy Now |
DISTI #
69275929
|
Verical | Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 16000 |
|
$0.0395 / $0.0478 | Buy Now |
DISTI #
32746397
|
Verical | Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2463 Package Multiple: 1 Date Code: 1913 | Americas - 2938 |
|
$0.0250 | Buy Now |
|
Quest Components | 12 |
|
$0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512JT2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512JT2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512JT2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0202C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT2K00 vs 25121WJ0202C5E |
FCF25JW202 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMCF2512JT2K00 vs FCF25JW202 |
RK73B3ALTD202J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCF2512JT2K00 vs RK73B3ALTD202J |
RK73B3ATTE202J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCF2512JT2K00 vs RK73B3ATTE202J |
RM73B3ATED202J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCF2512JT2K00 vs RM73B3ATED202J |
RK73BW3ARTTEB202J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT2K00 vs RK73BW3ARTTEB202J |
25121WJ0202C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT2K00 vs 25121WJ0202C3E |
RK73BW3ARTTEB202J | RES,SMT,THICK FILM,2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RMCF2512JT2K00 vs RK73BW3ARTTEB202J |
RK73BW3ALTE202J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCF2512JT2K00 vs RK73BW3ALTE202J |
25121WJ0202C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT2K00 vs 25121WJ0202C4E |