-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512JT120KCT-ND
|
DigiKey | RES 120K OHM 5% 1W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26881 In Stock |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
RMCF2512JT120K
|
Avnet Americas | Res Thick Film 2512 120K Ohm 5% 1W ?100ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT120K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
RFQ | |
DISTI #
708-RMCF2512JT120K
|
Mouser Electronics | Thick Film Resistors - SMD 120KOhms 2512 1W 5% Std Power AEC-Q200 RoHS: Compliant | 11936 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
DISTI #
27465284
|
Verical | Res Thick Film 2512 120K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.1206 / $0.1419 | Buy Now |
|
NAC | RESISTOR, 2512, 120 Kohm, 5%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 32000 |
|
$0.0625 / $0.0830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512JT120K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512JT120K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512JT120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCG2512JT120K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RMCF2512JT120K vs RMCG2512JT120K |
25121WJ0124B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124B1 |
25121WJ0124TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124TDE |
25121WJ0124TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124TA |
25121WJ0124T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124T4 |
25121WJ0124BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124BB |
25121WJ0124B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124B3 |
25121WJ0124B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124B2 |
RK73B3ALTP124J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs RK73B3ALTP124J |
25121WJ0124T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMCF2512JT120K vs 25121WJ0124T3E |