-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF2512FT3K48CT-ND
|
DigiKey | RES 3.48K OHM 1% 1W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
438 In Stock |
|
$0.0317 / $0.2700 | Buy Now |
DISTI #
RMCF2512FT3K48
|
Avnet Americas | Res Thick Film 2512 3.48K Ohm 1% 1W ?100ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512FT3K48) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.0418 / $0.0444 | Buy Now |
DISTI #
708-RMCF2512FT3K48
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 3.48 Kohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.0310 / $0.0440 | Order Now |
DISTI #
V72:2272_07054334
|
Arrow Electronics | Res Thick Film 2512 3.48K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1808 Container: Cut Strips | Americas - 3876 |
|
$0.0022 / $0.0108 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 28000 Factory Stock |
|
$0.0428 / $0.1670 | Buy Now |
DISTI #
27464224
|
Verical | Res Thick Film 2512 3.48K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.2646 | Buy Now |
DISTI #
29573632
|
Verical | Res Thick Film 2512 3.48K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 569 Package Multiple: 1 Date Code: 1808 | Americas - 3876 |
|
$0.0022 / $0.0023 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 115 |
|
$0.0938 / $0.1875 | Buy Now |
|
Quest Components | 92 |
|
$0.0750 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512FT3K48
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512FT3K48
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512FT3K48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512FT3K48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TF3481U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMCF2512FT3K48 vs ERJU1TF3481U |
NRCA100F3481TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMCF2512FT3K48 vs NRCA100F3481TRQYF |
FCF25FW3481 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMCF2512FT3K48 vs FCF25FW3481 |
25121WF3481BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT3K48 vs 25121WF3481BBE |
25121WF3481T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT3K48 vs 25121WF3481T2 |
25121WF3481C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT3K48 vs 25121WF3481C3E |
25121WF3481T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT3K48 vs 25121WF3481T4E |
25121WF3481T1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT3K48 vs 25121WF3481T1E |
25121WF3481CAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT3K48 vs 25121WF3481CAE |
25121WF3481CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512FT3K48 vs 25121WF3481CD |