-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010JT4R70CT-ND
|
DigiKey | RES 4.7 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5632 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
RMCF2010JT4R70
|
Avnet Americas | Res Thick Film 2010 4.7 Ohm 5% 3/4W ?400ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010JT4R70) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.0230 / $0.0252 | Buy Now |
DISTI #
708-RMCF2010JT4R70
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 4.7 ohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.0190 / $0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 28000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
DISTI #
30689844
|
Verical | Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0822 / $0.1026 | Buy Now |
DISTI #
60893610
|
Verical | Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 505 Package Multiple: 1 Date Code: 2142 | Americas - 505 |
|
$0.0205 | Buy Now |
|
NAC | RESISTOR, 2010, 4.7 ohm, 5%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.0450 / $0.0600 | Buy Now |
DISTI #
C1S707200545497
|
Chip1Stop | Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±400ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: Yes | 505 |
|
$0.0216 | Buy Now |
|
Master Electronics | RoHS: Compliant | 28000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010JT4R70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010JT4R70
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |