RMCF1206JT15M0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMCF1206JT15M0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMCF1206JT15M0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCF1206JT15M0CT-ND
DigiKey RES 15M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17392
In Stock
  • 1 $0.1000
  • 10 $0.0470
  • 50 $0.0310
  • 100 $0.0263
  • 500 $0.0185
  • 1,000 $0.0161
  • 5,000 $0.0121
  • 10,000 $0.0108
  • 25,000 $0.0095
  • 35,000 $0.0093
  • 50,000 $0.0087
  • 125,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # RMCF1206JT15M0
Avnet Americas Res Thick Film 1206 15M Ohm 5% 1/4W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF1206JT15M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 70000 Factory Stock
  • 5,000 $0.0077
  • 10,000 $0.0076
  • 20,000 $0.0075
  • 30,000 $0.0074
  • 40,000 $0.0073
  • 50,000 $0.0072
  • 500,000 $0.0070
$0.0070 / $0.0077 Buy Now
DISTI # 708-RMCF1206JT15M0
Mouser Electronics Thick Film Resistors - SMD RES, 1206, 15 Mohm, 5%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
  • 50,000 $0.0070
$0.0070 / $0.0100 Order Now
Future Electronics RMCF Series 1206 15 MΩ ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0077
  • 20,000 $0.0075
  • 75,000 $0.0072
  • 150,000 $0.0071
  • 375,000 $0.0068
$0.0068 / $0.0077 Buy Now
Onlinecomponents.com   RoHS: Compliant 70000 Factory Stock
  • 5,000 $0.0079
  • 10,000 $0.0073
  • 20,000 $0.0069
  • 40,000 $0.0067
$0.0067 / $0.0079 Buy Now
DISTI # 38850971
Verical Res Thick Film 1206 15M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Americas - 70000
  • 5,000 $0.0308
  • 15,000 $0.0281
  • 30,000 $0.0262
  • 45,000 $0.0247
$0.0247 / $0.0308 Buy Now
DISTI # 30234559
Verical Res Thick Film 1206 15M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4158 Package Multiple: 1 Date Code: 1527 Americas - 4158
  • 4,158 $0.0079
$0.0079 Buy Now
NAC RESISTOR, 1206, 15 Mohm, 5%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 70000
  • 5,000 $0.0180
  • 25,000 $0.0160
  • 125,000 $0.0138
$0.0138 / $0.0180 Buy Now
DISTI # C1S707200526030
Chip1Stop Surface Mount Resistor RoHS: Compliant 4158
  • 4,158 $0.0079
$0.0079 Buy Now
Master Electronics   RoHS: Compliant 70000 Factory Stock
  • 5,000 $0.0079
  • 10,000 $0.0073
  • 20,000 $0.0069
  • 40,000 $0.0067
$0.0067 / $0.0079 Buy Now

CAD Models for RMCF1206JT15M0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF1206JT15M0 by SEI Stackpole Electronics Inc

RMCF1206JT15M0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMCF1206JT15M0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Related Parts for RMCF1206JT15M0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1206JT15M0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1206JT15M0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF1206JT15M0 would you like to use for your alert(s)?
  • Please alert me when RMCF1206JT15M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF1206JT15M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1206JT15M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF1206JT15M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1206JT15M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1206JT15M0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: