-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT511R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1206FT511RCT-ND
|
DigiKey | RES 511 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7994 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RMCF1206FT511R
|
Avnet Americas | - Tape and Reel (Alt: RMCF1206FT511R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0035 | Buy Now |
DISTI #
708-RMCF1206FT511R
|
Mouser Electronics | Thick Film Resistors - SMD 511Ohms 1206 0.25W 1% Std Power RoHS: Compliant | 9990 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07138722
|
Arrow Electronics | Res Thick Film 1206 511 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 429 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1836 Container: Cut Strips | Americas - 429 |
|
$0.0040 / $0.0080 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 511 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel RoHS: Compliant | 20000 Factory Stock |
|
$0.0033 / $0.0039 | Buy Now |
DISTI #
27464539
|
Verical | Res Thick Film 1206 511 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0141 / $0.0154 | Buy Now |
|
NAC | RESISTOR, 1206, 511 ohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0080 / $0.0090 | Buy Now |
|
Master Electronics | Thick Film Resistor - 511 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel RoHS: Compliant | 20000 Factory Stock |
|
$0.0033 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206FT511R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT511R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for RMCF1206FT511R is a rectangular pad with a size of 1.3mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF1206FT511R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing the circuit.
RMCF1206FT511R is rated for operation up to 150°C, with a derating of 1.25% per °C above 125°C. The component's capacitance and ESR may vary with temperature, so it's essential to consider these changes when designing the circuit.
Yes, RMCF1206FT511R is compatible with lead-free soldering processes, including RoHS and WEEE directives. The component's termination is made of a tin-silver-copper alloy, which is compatible with lead-free soldering.
RMCF1206FT511R should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent electrostatic discharge (ESD) damage.