-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT150K by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7530
|
Newark | Thick Film - General Purpose 1206, 1%, T&r, 150K Ohms Rohs Compliant: Yes |Stackpole Electronics... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
RMCF1206FT150KCT-ND
|
DigiKey | RES 150K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2640 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RMCF1206FT150K
|
Avnet Americas | Res Thick Film 1206 150k Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206F... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel |
60000 |
|
$0.0035 | Buy Now |
DISTI #
708-RMCF1206FT150K
|
Mouser Electronics | Thick Film Resistors - SMD 150KOhms 1206 0.25W 1% Std Power AEC-Q200 RoHS: Compliant | 4238 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07139001
|
Arrow Electronics | Res Thick Film 1206 150K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2223 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1830 Container: Cut Strips | Americas - 2223 |
|
$0.0054 | Buy Now |
|
Future Electronics | RMCF Series 1206 0.25 W 15 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
5000 Reel |
|
$0.0033 / $0.0038 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0043 / $0.0075 | Buy Now |
DISTI #
30722758
|
Verical | Res Thick Film 1206 150K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2223 Package Multiple: 1 Date Code: 1830 | Americas - 2223 |
|
$0.0054 | Buy Now |
|
Bristol Electronics | 4838 |
|
RFQ | ||
|
NAC | RESISTOR, 1206, 150 Kohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 77 |
|
$0.0080 / $0.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206FT150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT150K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for the RMCF1206FT150K is a rectangular pad with a size of 1.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape.
The RMCF1206FT150K is rated for operation up to 150°C, but it's recommended to derate the power rating by 1.5% per degree Celsius above 125°C to ensure reliable operation.
Handle the RMCF1206FT150K by the edges, avoid touching the component body, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The RMCF1206FT150K has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking or drying.
The RMCF1206FT150K is designed to withstand vibrations up to 10G, but it's recommended to secure the component using a suitable adhesive or mechanical fastening to prevent movement during operation.