-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT121K by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1206FT121KCT-ND
|
DigiKey | RES 121K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13819 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
RMCF1206FT121K
|
Avnet Americas | Res Thick Film 1206 121k Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206F... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 185000 Factory Stock |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
708-RMCF1206FT121K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1206, 121 Kohm, 1%, 0.25W RoHS: Compliant | 0 |
|
$0.0030 / $0.0050 | Order Now |
DISTI #
V72:2272_07138992
|
Arrow Electronics | Res Thick Film 1206 121K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1830 Container: Cut Strips | Americas - 518 |
|
$0.0080 / $0.0965 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 185000 Factory Stock |
|
$0.0033 / $0.0039 | Buy Now |
DISTI #
27626600
|
Verical | Res Thick Film 1206 121K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 185000 |
|
$0.0123 / $0.0154 | Buy Now |
|
Quest Components | 4000 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
RMCF1206FT121K
|
IBS Electronics | RMCF1206FT121K by SEI is a surface-mount resistor with a 1206 package, 121k ohm resistance, 1% toler... more Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0053 / $0.0061 | Buy Now |
|
NAC | RESISTOR, 1206, 121 Kohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 189364 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
RMCF1206FT121K
|
Avnet Asia | Res Thick Film 1206 121k Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R (Alt: RMCF1206FT121K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0026 / $0.0044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206FT121K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT121K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for RMCF1206FT121K is a rectangular pad with a size of 1.3mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF1206FT121K is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
RMCF1206FT121K is rated for operation up to 150°C, with a derating of 1.25% per °C above 125°C. The component's capacitance and ESR may vary with temperature, so it's crucial to consider these changes when designing circuits for high-temperature applications.
Yes, RMCF1206FT121K is compatible with lead-free soldering processes, including RoHS and WEEE directives. The component's terminations are made of a lead-free, tin-silver-copper alloy that meets the requirements of these directives.
RMCF1206FT121K should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to avoid mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage.