-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC2738
|
Newark | Res Thkflm 0805 10M Ohm 5% 1/8W 200Ppm/ C Smd Rohs Compliant: Yes |Stackpole Electronics RMCF0805JT10M0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 80000 |
|
$0.0020 | Buy Now |
DISTI #
RMCF0805JT10M0CT-ND
|
DigiKey | RES 10M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129540 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RMCF0805JT10M0
|
Avnet Americas | Res Thick Film 0805 10M Ohm 5% 1/8W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805JT10M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 80000385000 Factory Stock |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
RMCF0805JT10M0
|
Avnet Americas | Res Thick Film 0805 10M Ohm 5% 1/8W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805JT10M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 385000 Factory Stock |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
708-RMCF0805JT10M0
|
Mouser Electronics | Thick Film Resistors - SMD 10MOhms 0805 0.125W 5% Std Power AEC-Q200 RoHS: Compliant | 22727 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07142664
|
Arrow Electronics | Res Thick Film 0805 10M Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2103 Container: Cut Strips | Americas - 2227 |
|
$0.0012 / $0.0392 | Buy Now |
|
Future Electronics | RMCF Series 0805 0.125 W 10 MOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 65000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 385000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
31618260
|
Verical | Res Thick Film 0805 10M Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 445000 |
|
$0.0069 / $0.0085 | Buy Now |
|
NAC | RESISTOR, 0805, 10 Mohm, 5%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 385000 |
|
$0.0040 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805JT10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805JT10M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805JT10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805JT10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805106J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 10000000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RMCF0805JT10M0 vs CRCW0805106J200RT5-E3 |
WR08X106JGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0805JT10M0 vs WR08X106JGR |
RMCF0805JB10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0805JT10M0 vs RMCF0805JB10M0 |
CR0805-10W-106JPT | Fixed Resistor, 0.1W, 10000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMCF0805JT10M0 vs CR0805-10W-106JPT |
FCF05JS-106 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCF0805JT10M0 vs FCF05JS-106 |
CRG0805-R-106JT | Fixed Resistor, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMCF0805JT10M0 vs CRG0805-R-106JT |
CR0805J10MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RMCF0805JT10M0 vs CR0805J10MP05 |
CR21-106JL | Fixed Resistor | ASJ Holdings Limited | RMCF0805JT10M0 vs CR21-106JL |
CTTKFR0805JTF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RMCF0805JT10M0 vs CTTKFR0805JTF1005 |
NRC-AS10J106TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RMCF0805JT10M0 vs NRC-AS10J106TRQYF |