-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805FT2M43CT-ND
|
DigiKey | RES 2.43M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12886 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RMCF0805FT2M43
|
Avnet Americas | Res Thick Film 0805 2.43M Ohm 1% 1/8W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT2M43) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
RFQ | |
DISTI #
708-RMCF0805FT2M43
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0805, 2.43 Mohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0030 / $0.0050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
DISTI #
29057993
|
Verical | Res Thick Film 0805 2.43M Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0137 | Buy Now |
|
NAC | RESISTOR, 0805, 2.43 Mohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0063 / $0.0080 | Buy Now |
DISTI #
RMCF0805FT2M43
|
Avnet Asia | Res Thick Film 0805 2.43M Ohm 1% 1/8W ?200ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0805FT2M43) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 25000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT2M43
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT2M43
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805FT2M43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT2M43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F2434-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RMCF0805FT2M43 vs RC0805F2434-07-RG70 |
CR-05FLF--2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMCF0805FT2M43 vs CR-05FLF--2M43 |
NMCT0805FG2M43 | RESISTOR, 0.125W, 1%, 200ppm, 2430000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0805FT2M43 vs NMCT0805FG2M43 |
WR08W2434FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RMCF0805FT2M43 vs WR08W2434FBR |
WR08W2434FDLV | Fixed Resistor, 0.125W, 2430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RMCF0805FT2M43 vs WR08W2434FDLV |
RK73H2ARTTPD2434F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FT2M43 vs RK73H2ARTTPD2434F |
RGC0805FTL2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RMCF0805FT2M43 vs RGC0805FTL2M43 |
CR21-2434-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMCF0805FT2M43 vs CR21-2434-FL |
CR-05FLD--2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMCF0805FT2M43 vs CR-05FLD--2M43 |
CR-05FL6--2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMCF0805FT2M43 vs CR-05FL6--2M43 |