Datasheets
RMCF0603FT73K2 by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RMCF0603FT73K2 by SEI Stackpole Electronics Inc

Overview of RMCF0603FT73K2 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0603FT73K2

Part # Distributor Description Stock Price Buy
DISTI # RMCF0603FT73K2CT-ND
DigiKey RES 73.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 54244
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0090
  • 100 $0.0075
  • 500 $0.0050
  • 1,000 $0.0043
  • 5,000 $0.0030
  • 10,000 $0.0027
  • 25,000 $0.0023
  • 35,000 $0.0022
  • 50,000 $0.0020
  • 125,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # RMCF0603FT73K2
Avnet Americas Res Thick Film 0603 73.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT73K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 455000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0019
  • 30,000 $0.0019
  • 40,000 $0.0019
  • 50,000 $0.0018
  • 500,000 $0.0018
$0.0018 / $0.0020 Buy Now
DISTI # 708-RMCF0603FT73K2
Mouser Electronics Thick Film Resistors - SMD 73.2KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant 3463
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0040
  • 5,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics RMCF Series 0603 0.1 W 73.2 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0020
  • 25,000 $0.0019
  • 100,000 $0.0019
  • 250,000 $0.0018
  • 625,000 $0.0017
$0.0017 / $0.0020 Buy Now
Onlinecomponents.com   RoHS: Compliant 455000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
$0.0017 / $0.0020 Buy Now
NAC RESISTOR, 0603, 73.2 Kohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 455000
  • 5,000 $0.0050
  • 125,000 $0.0040
$0.0040 / $0.0050 Buy Now
DISTI # RMCF0603FT73K2
Avnet Asia Res Thick Film 0603 73.2K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0603FT73K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # C1S707200077163
Chip1Stop Res Thick Film 0603 73.2K Ohm 1% 0.1W(1/10W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant 5248
  • 5,248 $0.0020
$0.0020 Buy Now
Master Electronics   RoHS: Compliant 455000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
$0.0017 / $0.0020 Buy Now

Part Details for RMCF0603FT73K2

RMCF0603FT73K2 CAD Models

RMCF0603FT73K2 Part Data Attributes

RMCF0603FT73K2 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF0603FT73K2 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 73200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RMCF0603FT73K2

This table gives cross-reference parts and alternative options found for RMCF0603FT73K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT73K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC16K7322FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCF0603FT73K2 vs RMC16K7322FTP
AC0603FR-1373K2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMCF0603FT73K2 vs AC0603FR-1373K2L
RMC16K7322FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCF0603FT73K2 vs RMC16K7322FB
ADF060373K21%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RMCF0603FT73K2 vs ADF060373K21%100PPM/KKP10
RK73H1JTTD7322F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCF0603FT73K2 vs RK73H1JTTD7322F
CRCW06037322FRT1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603FT73K2 vs CRCW06037322FRT1
CQ03WAF7322T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCF0603FT73K2 vs CQ03WAF7322T5E
CRCW060373K2FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603FT73K2 vs CRCW060373K2FKEAC
RTT037322FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RMCF0603FT73K2 vs RTT037322FTP
NRC-AS06F7322TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp RMCF0603FT73K2 vs NRC-AS06F7322TRQYF

RMCF0603FT73K2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0603FT73K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0603FT73K2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0603FT73K2 would you like to use for your alert(s)?
  • Please alert me when RMCF0603FT73K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0603FT73K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0603FT73K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0603FT73K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0603FT73K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0603FT73K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: