RMCF0402FT309R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RMCF0402FT309R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0402FT309R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF0402FT309RCT-ND
DigiKey RES 309 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 80762
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0082
  • 100 $0.0065
  • 500 $0.0042
  • 1,000 $0.0035
  • 5,000 $0.0024
  • 10,000 $0.0024
  • 20,000 $0.0021
  • 30,000 $0.0020
  • 50,000 $0.0018
  • 70,000 $0.0018
  • 100,000 $0.0017
  • 250,000 $0.0015
  • 500,000 $0.0014
  • 1,000,000 $0.0013
$0.0013 / $0.1000 Buy Now
DISTI # RMCF0402FT309R
Avnet Americas Res Thick Film 0402 309 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT309R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 300000 Factory Stock
  • 10,000 $0.0017
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 60,000 $0.0016
  • 80,000 $0.0016
  • 100,000 $0.0016
  • 1,000,000 $0.0015
$0.0015 / $0.0017 Buy Now
DISTI # 708-RMCF0402FT309R
Mouser Electronics Thick Film Resistors - SMD RES, 0402, 309 ohm, 1%, 0.0625W RoHS: Compliant 0
  • 10,000 $0.0020
$0.0020 Order Now
DISTI # V72:2272_07140923
Arrow Electronics Res Thick Film 0402 309 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1616 Container: Cut Strips Americas - 2107
  • 1 $0.0160
  • 10 $0.0024
  • 25 $0.0013
  • 100 $0.0010
$0.0010 / $0.0160 Buy Now
Future Electronics RMCF Series 0402 0.063 W 309 Ω ±1% ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel 30000
Reel
  • 10,000 $0.0017
  • 40,000 $0.0017
  • 150,000 $0.0016
  • 400,000 $0.0016
  • 1,000,000 $0.0015
$0.0015 / $0.0017 Buy Now
Onlinecomponents.com   RoHS: Compliant 300000 Factory Stock
  • 10,000 $0.0018
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 80,000 $0.0015
$0.0015 / $0.0018 Buy Now
DISTI # 30654350
Verical Res Thick Film 0402 309 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Americas - 300000
  • 10,000 $0.0068
  • 70,000 $0.0062
  • 140,000 $0.0058
  • 210,000 $0.0055
$0.0055 / $0.0068 Buy Now
NAC RESISTOR, 0402, 309 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 300000
  • 10,000 $0.0040
  • 250,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # C1S707200555564
Chip1Stop Res Thick Film 0402 309 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 2107
  • 1,000 $0.0009
$0.0009 Buy Now
Master Electronics   RoHS: Compliant 300000 Factory Stock
  • 10,000 $0.0018
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 80,000 $0.0015
$0.0015 / $0.0018 Buy Now

CAD Models for RMCF0402FT309R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0402FT309R by SEI Stackpole Electronics Inc

RMCF0402FT309R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
309 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMCF0402FT309R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RMCF0402FT309R

This table gives cross-reference parts and alternative options found for RMCF0402FT309R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT309R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0402309RFKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RMCF0402FT309R vs CRCW0402309RFKEDC
RMCP0402FT309R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF0402FT309R vs RMCP0402FT309R
AC0402FR-07309RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCF0402FT309R vs AC0402FR-07309RL
CR0402-FX-3090GLF Fixed Resistor, Ruthenium Oxide, 0.0625W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc RMCF0402FT309R vs CR0402-FX-3090GLF

Related Parts for RMCF0402FT309R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0402FT309R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0402FT309R by SEI Stackpole Electronics Inc

  • Please alert me when RMCF0402FT309R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0402FT309R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0402FT309R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0402FT309R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0402FT309R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0402FT309R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: