-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT162R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT162RCT-ND
|
DigiKey | RES 162 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46640 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT162R
|
Avnet Americas | Res Thick Film 0402 162 Ohm 1% 1/16W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF0402F... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0016 | Buy Now |
DISTI #
708-RMCF0402FT162R
|
Mouser Electronics | Thick Film Resistors - SMD 162Ohms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 17739 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
33353972
|
Verical | Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 150000 |
|
$0.0058 / $0.0068 | Buy Now |
|
NAC | RESISTOR, 0402, 162 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 150000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RMCF0402FT162R
|
Avnet Asia | Res Thick Film 0402 162 Ohm 1% 1/16W ?100ppm/?C Molded SMD Paper T/R (Alt: RMCF0402FT162R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0009 / $0.0010 | Buy Now |
|
Master Electronics | RoHS: Compliant | 150000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT162R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT162R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for RMCF0402FT162R is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
Yes, RMCF0402FT162R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
RMCF0402FT162R is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consider these factors when designing circuits for high-temperature environments.
Yes, RMCF0402FT162R is compatible with lead-free soldering processes, including RoHS and WEEE directives. The component's terminations are made of a lead-free material, and it can withstand the higher temperatures associated with lead-free soldering.
RMCF0402FT162R should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the components in their original packaging or in a sealed bag to prevent moisture absorption. When handling the components, it's essential to use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage.