-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT12K1CT-ND
|
DigiKey | RES 12.1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27112 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT12K1
|
Avnet Americas | Res Thick Film 0402 12.1K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT12K1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 390000 Factory Stock |
|
$0.0016 / $0.0017 | Buy Now |
DISTI #
RMCF0402FT12K1
|
Avnet Americas | Res Thick Film 0402 12.1K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT12K1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 390000 Factory Stock |
|
$0.0016 / $0.0017 | Buy Now |
DISTI #
708-RMCF0402FT12K1
|
Mouser Electronics | Thick Film Resistors - SMD 12.1KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 84764 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141108
|
Arrow Electronics | Res Thick Film 0402 12.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2050 Container: Cut Strips | Americas - 8040 |
|
$0.0018 | Buy Now |
|
Future Electronics | RMCF Series 0402 12.1 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 50000Reel |
|
$0.0014 / $0.0017 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 12.1K Ohm 1% 0.063W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant | 390000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
33625375
|
Verical | Res Thick Film 0402 12.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 390000 |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
55238455
|
Verical | Res Thick Film 0402 12.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 2050 | Americas - 8040 |
|
$0.0018 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 12100OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 8980 |
|
$0.0042 / $0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT12K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT12K1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF040212K11%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT12K1 vs CDF040212K11%100PPM/KNP5 |
RTT021212FTH | Ralec | Check for Price | RES,SMT,THICK FILM,12.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RMCF0402FT12K1 vs RTT021212FTH |
ADF040212K11%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402FT12K1 vs ADF040212K11%100PPM/KNP10 |
RTT021212FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402FT12K1 vs RTT021212FH5 |
CDP040212K11%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RMCF0402FT12K1 vs CDP040212K11%100PPM/KNP20 |
RM04FTN1212 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | RMCF0402FT12K1 vs RM04FTN1212 |
RC0402FR-1012K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402FT12K1 vs RC0402FR-1012K1 |
CPW10-1212-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT12K1 vs CPW10-1212-FK |
ADF040212K11%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402FT12K1 vs ADF040212K11%100PPM/KNS |
CR0402-FX-1212GLF | Bourns Inc | $0.0010 | Fixed Resistor, Ruthenium Oxide, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402FT12K1 vs CR0402-FX-1212GLF |