-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT121R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT121RCT-ND
|
DigiKey | RES 121 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93602 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT121R
|
Avnet Americas | Res Thick Film 0402 121 Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
708-RMCF0402FT121R
|
Mouser Electronics | Thick Film Resistors - SMD 121Ohms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 13370 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07140878
|
Arrow Electronics | Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2127 Container: Cut Strips | Americas - 7491 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
31586716
|
Verical | Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0061 | Buy Now |
DISTI #
57296965
|
Verical | Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 2127 | Americas - 7491 |
|
$0.0026 | Buy Now |
|
NAC | RESISTOR, 0402, 121 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RMCF0402FT121R
|
Avnet Asia | Res Thick Film 0402 121 Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0402FT121R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0007 / $0.0012 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT121R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT121R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for RMCF0402FT121R is a rectangular pad with a size of 0.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RMCF0402FT121R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, RMCF0402FT121R is compatible with lead-free soldering processes, with a recommended reflow temperature of 260°C.
The maximum operating temperature of RMCF0402FT121R is 125°C, with a derating of 1.25% per °C above 85°C.
Yes, RMCF0402FT121R meets the requirements of AEC-Q200, making it suitable for use in automotive applications.