-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT11K5 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT11K5CT-ND
|
DigiKey | RES 11.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT11K5
|
Avnet Americas | Res Thick Film 0402 11.5K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMC... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0017 | Buy Now |
DISTI #
708-RMCF0402FT11K5
|
Mouser Electronics | Thick Film Resistors - SMD 11.5KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 21860 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141105
|
Arrow Electronics | Res Thick Film 0402 11.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10191 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2119 Container: Cut Strips | Americas - 10191 |
|
$0.0028 | Buy Now |
|
Future Electronics | Res Thick Film 0402 11.5K Ohm 1% 1/16W 100ppm/C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
10000 Reel |
|
$0.0015 / $0.0017 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
59870895
|
Verical | Res Thick Film 0402 11.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10191 Package Multiple: 1 Date Code: 2119 | Americas - 10191 |
|
$0.0028 | Buy Now |
|
Quest Components | 4800 |
|
$0.0180 / $0.0900 | Buy Now | |
|
NAC | RESISTOR, 0402, 11.5 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RMCF0402FT11K5
|
Avnet Asia | Res Thick Film 0402 11.5K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0402FT11K5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0007 / $0.0012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT11K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT11K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for RMCF0402FT11K5 is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a clearance of at least 0.1mm from the component body.
Yes, RMCF0402FT11K5 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
To prevent damage, handle RMCF0402FT11K5 by the edges or use a vacuum pickup tool to avoid applying pressure or stress to the component. Avoid touching the component's terminals or body, as the oils from human skin can cause damage. Use a clean, dry, and ESD-safe environment during assembly.
The recommended soldering profile for RMCF0402FT11K5 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. It's essential to follow the soldering profile recommended by the manufacturer to ensure reliable assembly.
Yes, RMCF0402FT11K5 is designed to withstand high-vibration and high-shock applications. The component's construction and materials are suitable for use in environments with high mechanical stress. However, it's essential to ensure that the component is properly secured to the PCB and that the assembly is designed to withstand the expected mechanical stress.